KOA Speer RC1/2TT52A1R0J technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.5 |
| Product Diameter (mm) | 3.6 |
| Product Weight (g) | 0.12 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.7 |
| Lead Length (mm) | 28 |
| Resistance Value | 1Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 350V |
| Technology | Carbon Composition |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533100060 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RC1/2TT52A1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.