Surface mount fixed resistor with 0 ohm resistance, ideal for general applications. Features a 1206 chip package with two terminals and a compact footprint measuring 3.2mm in length, 1.6mm in width, and 2mm in height. Operates reliably across a wide temperature range from -55°C to 125°C. This component is RoHS compliant.
KOA Speer RCWCTE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 1.6 |
| Package Height | 2 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RCWCTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.