KOA Speer RDS2FP391J technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Series | RD |
| Resistance | 390 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer RDS2FP391J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.