KOA Speer RIAN16TTEB1003FE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 9.91 |
| Tolerance | 1 |
| Package Width | 5.99 |
| Manufacturer Series | RIA |
| Series | RIA16(T/E,F TOL) |
| Resistance | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RIAN16TTEB1003FE to view detailed technical specifications.
No datasheet is available for this part.