KOA Speer RIAQ16TTEB510JH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.9 |
| Tolerance | 5 |
| Package Width | 5.99 |
| Manufacturer Series | RIA |
| Series | RIA16(H,GJ TOL) |
| Resistance | 51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RIAQ16TTEB510JH to view detailed technical specifications.
No datasheet is available for this part.