KOA Speer RK1/4DCT52R7504F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Resistance | 7500000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK1/4DCT52R7504F to view detailed technical specifications.
No datasheet is available for this part.