Thick film chip resistor, 12 Ohm resistance with 2% tolerance. Features a 0402 SMD package size, 0.1W power rating, and ±200ppm/°C temperature coefficient. Surface mountable with pad termination, operating up to 155°C with a 75V maximum voltage rating. Rectangular package dimensions are 1mm length, 0.5mm depth, and 0.35mm height.
KOA Speer RK73B1ETTP120G technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Product Weight (g) | 0.00068 |
| Length Tolerance (mm) | +0.1|-0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 12Ohm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73B1ETTP120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.