Surface mount thick film chip resistor, 0805 case size, offering a 2.7K Ohm resistance with a 2% tolerance. Features a 0.25W (1/4W) power rating and a temperature coefficient of ±200ppm/°C. Designed for automotive applications with a maximum operating temperature of 155°C and a 150V voltage rating. Rectangular package with pad termination, measuring 2mm in length, 1.25mm in depth, and 0.5mm in height.
KOA Speer RK73B2ALTD272G technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.00454 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 1.35 |
| Number of Terminals | 2 |
| Resistance Value | 2.7KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73B2ALTD272G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.