Thick film chip resistor, 2.4 Ohm resistance with 5% tolerance. Features a 1210 SMD package size, surface mount mounting, and pad termination style. Rated for 0.5W (1/2W) power and 200V maximum voltage, operating up to 155°C. Dimensions are 3.2mm length, 2.6mm depth, and 0.6mm height.
KOA Speer RK73B2ELTE2R4J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1210 |
| Package Type | SMD |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.0155 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 2.8 |
| Number of Terminals | 2 |
| Resistance Value | 2.4Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73B2ELTE2R4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.