Surface mount chip resistor, 100 kΩ resistance, 0.5% tolerance, and 50 ppm/°C temperature coefficient. Features a 0.0625W power rating and a maximum operating voltage of 50V. Constructed with metal glaze/thick film technology, this general-purpose component operates within a -55°C to +155°C temperature range. The 0402 package measures 1mm x 0.5mm x 0.35mm.
KOA Speer RK73G1ETTP1003D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73G1ETTP1003D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.