Surface mount chip resistor featuring thick film technology and a 0402 case size. Offers a resistance value of 1.78K Ohm with a 1% tolerance and a power rating of 0.1W (1/10W). Operates up to 155°C with a temperature coefficient of ±50ppm/°C and a maximum voltage rating of 50V. Rectangular package with two pad terminations, suitable for tape and reel packaging.
KOA Speer RK73G1ETTP1781F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Product Weight (g) | 0.00068 |
| Length Tolerance (mm) | +0.1|-0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 1.78KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73G1ETTP1781F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.