KOA Speer RK73G2ALTD1212F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 12100 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73G2ALTD1212F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.