KOA Speer RK73G2ATTD1201D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73G2ATTD1201D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.