
Surface mount general purpose fixed resistor, 1000 ohm resistance with 1% tolerance. Features metal glaze/thick film construction, 0.1W power rating, and 50V maximum voltage. Operates across a wide temperature range from -55°C to 155°C with a temperature coefficient of 100ppm/°C. Packaged in a compact 0402 chip size with dimensions of 1mm length, 0.5mm width, and 0.35mm height.
KOA Speer RK73H1ETTP1001F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73H1ETTP1001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.