KOA Speer RK73H1HLTC2000D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.23 |
| Number of Terminals | 2 |
| Resistance Value | 200Ohm |
| Tolerance | 0.5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73H1HLTC2000D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.