
Surface mount chip resistor featuring thick film technology and a 0201 case size. Offers a resistance value of 100 Ohm with a tight 0.5% tolerance and a power rating of 0.05W (1/20W). Designed for automotive applications with a temperature coefficient of ±200ppm/°C and a maximum operating temperature of 155°C. Rectangular package with pad termination, measuring 0.6mm in length, 0.3mm in depth, and 0.23mm in height.
KOA Speer RK73H1HTTC1000D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.23 |
| Product Weight (g) | 0.00014 |
| Length Tolerance (mm) | ±0.03 |
| Depth Tolerance (mm) | ±0.03 |
| Height Tolerance (mm) | ±0.03 |
| Maximum Terminal Width (mm) | 0.33 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 0.5% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73H1HTTC1000D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.