
Surface mount fixed resistor featuring metal glaze/thick film technology. 100 ohm resistance with a 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.125W power and 75V maximum operating voltage. Operates across a -55°C to 155°C temperature range. Packaged in a 0603 chip size with dimensions of 1.6mm length, 0.8mm width, and 0.45mm height.
KOA Speer RK73H1JTTD1000F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73H1JTTD1000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.