
Surface mount fixed resistor, metal glaze/thick film technology. Features 10 ohm resistance with 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.25W power and 200V maximum operating voltage. Operates across a wide temperature range from -55°C to +155°C. Packaged in a 1206 chip size with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height.
KOA Speer RK73H2BTTD10R0F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73H2BTTD10R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.