KOA Speer RK73H2ETE2940F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | RK73H |
| Resistance | 294 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73H2ETE2940F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.