KOA Speer RK73Z1ELTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73Z1ELTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.