
Surface mount chip resistor, 0 ohm resistance, featuring metal glaze/thick film technology. Operates across a wide temperature range from -55°C to 155°C. This general-purpose component is housed in a compact 0805 package with dimensions of 2mm length, 1.25mm width, and 0.5mm height, and is RoHS compliant.
KOA Speer RK73Z2ATTD technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73Z2ATTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.