KOA Speer RLH0912L-1R5M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.4A |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Radial |
| Height | 12.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RLH0912L-1R5M to view detailed technical specifications.
No datasheet is available for this part.