The RK73B Series 2.7kOhm fixed resistor is a surface-mount component with a package length of 5mm, width of 2.5mm, and height of 0.6mm. It is designed to operate within a temperature range of -55°C to 155°C. The resistor is part of the RM73 series from KOA Speer.
KOA Speer RM73B2HTE2R7J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.6 |
| Manufacturer Series | RK73B |
| Series | RM73 |
| Resistance | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for KOA Speer RM73B2HTE2R7J to view detailed technical specifications.
No datasheet is available for this part.