The RM73B3ATE100J is a fixed resistor from KOA Speer with a resistance of 10k Ohms and a tolerance of 5%. It is designed for surface mount technology and has a package size of 6.3mm in length, 3.1mm in width, and 0.6mm in height. The resistor operates within a temperature range of -55°C to 155°C. It is a general-purpose fixed resistor suitable for various applications.
KOA Speer RM73B3ATE100J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 0.6 |
| Series | RM73 |
| Resistance | 10 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for KOA Speer RM73B3ATE100J to view detailed technical specifications.
No datasheet is available for this part.