KOA Speer RN60D20R0F technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | RN |
| Resistance | 20 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer RN60D20R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.