Surface mount thin film chip resistor, 0402 case size, offering a 7.15K Ohm resistance with a tight 0.5% tolerance. Features a 0.063W (1/16W) power rating and a temperature coefficient of ±25ppm/°C. Designed for automated assembly with tape and reel packaging, this rectangular SMD component boasts moisture resistance and a maximum operating temperature of 155°C. Dimensions are 1mm length, 0.5mm depth, and 0.35mm height.
KOA Speer RN731ETTP7151D25 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Product Weight (g) | 0.00068 |
| Length Tolerance (mm) | +0.1|-0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 7.15KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Moisture Resistant |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RN731ETTP7151D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.