Surface mount thin film chip resistor, 0805 case size, 12.1 Ohm resistance with 1% tolerance. Features a 0.1W power rating, ±100ppm/°C temperature coefficient, and a maximum operating temperature of 155°C. This rectangular SMD component has two pad terminations and a maximum voltage rating of 150V. Dimensions are 2mm length, 1.25mm depth, and 0.5mm height, with moisture-resistant properties.
KOA Speer RN732ALTD12R1F100 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.00454 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 1.45 |
| Number of Terminals | 2 |
| Resistance Value | 12.1Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Moisture Resistant |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RN732ALTD12R1F100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.