KOA Speer RN73E2AT2801B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Manufacturer Series | RN73 |
| Resistance | 2800 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for KOA Speer RN73E2AT2801B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.