Surface mount metal film fixed resistor, 0.125W power rating, 20k ohm resistance, and 0.1% tolerance. Features a 100V maximum voltage rating and a low temperature coefficient of 10ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0805 chip size with 2 terminals. RoHS compliant.
KOA Speer RN73H2ATTD2002B10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RN73H2ATTD2002B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.