KOA Speer RN73R1JTTD1000B25 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer RN73R1JTTD1000B25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.