KOA Speer RN73R2ATTD10R0F50 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer RN73R2ATTD10R0F50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.