KOA Speer RNS1/4DL1210F technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | RN |
| Resistance | 121 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer RNS1/4DL1210F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.