KOA Speer RNS1/8TCT26A2002B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Package Length | 6.35 |
| Tolerance | 0.1 |
| Resistance | 20000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RNS1/8TCT26A2002B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.