KOA Speer RSS1622JT52 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -55 |
| Package Length | 10.5 |
| Tolerance | 5 |
| Series | RSS |
| Resistance | 6190 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer RSS1622JT52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.