KOA Speer RSS2683JT52 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15 |
| Tolerance | 5 |
| Resistance | 68000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RSS2683JT52 to view detailed technical specifications.
No datasheet is available for this part.