This 82uH wirewound power choke features a ferrite core and 10% inductance tolerance. It has a maximum DC current rating of 0.58A and a maximum DC resistance of 0.6 ohms. The choke measures 4.8mm in height and 5.8mm in product diameter. It operates over a temperature range of -40 to 85 degrees Celsius.
KOA Speer SDR0604LTEB820K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.6Ohm |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer SDR0604LTEB820K to view detailed technical specifications.
No datasheet is available for this part.