The SDR0604TTEB820K is a wirewound power choke from KOA Speer with an inductance of 82 microhenries and a tolerance of 10%. It features a ferrite core material and is designed for surface mount applications. The choke has a maximum DC current rating of 0.58 amperes and a maximum DC resistance of 0.6 ohms. It operates over a temperature range of -25 to 105 degrees Celsius.
KOA Speer SDR0604TTEB820K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.6Ohm |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer SDR0604TTEB820K to view detailed technical specifications.
No datasheet is available for this part.