KOA Speer SDR1006LTEB181K technical specifications.
| Package/Case | 1006 |
| Inductance | 180uH |
| Length | 9.5mm |
| Max DC Current | 720mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SDR1006LTEB181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.