KOA Speer SDR1006TTEB681K technical specifications.
| Package/Case | 1006 |
| Diameter | 9.5mm |
| Height | 5.5mm |
| Inductance | 680uH |
| Length | 9.5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SDR1006TTEB681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.