KOA Speer SDS0906TTEB681Y technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 3.2Ohm |
| Product Length | 9.8mm |
| Height | 6.3mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer SDS0906TTEB681Y to view detailed technical specifications.
No datasheet is available for this part.