KOA Speer SDS1003TBK680M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 20 |
| Package Width | 10.1 |
| Package Height | 2.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.48 |
| Test Frequency | 0.001 |
| Manufacturer Series | SDS |
| Series | SDS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer SDS1003TBK680M to view detailed technical specifications.
No datasheet is available for this part.