The SG733ATTE272K is a 2.7k ohm, 10% tolerance, 200V rated SMD/SMT chip resistor from KOA Speer. It is available in a 2512 package with dimensions of 6.3mm in length, 3.2mm in width, and 0.6mm in height. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 4000 units.
KOA Speer SG733ATTE272K technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG733ATTE272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.