The SG73P1ETTP301J is a 50V 5% 300R chip resistor from KOA Speer, packaged in a 0402 case with a SMD/SMT termination. It operates over a temperature range of -55°C to 155°C and is RoHS compliant. The resistor is available on tape and reel for easy handling and mounting.
KOA Speer SG73P1ETTP301J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P1ETTP301J to view detailed technical specifications.
No datasheet is available for this part.