The SG73P1JTTD152G is a 50V DC rated fixed resistor from KOA Speer, featuring a 1.5k ohm resistance value with 2% tolerance. It is available in a 0603 SMD package, suitable for surface mount applications. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is packaged on tape and reel for easy handling and installation.
KOA Speer SG73P1JTTD152G technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P1JTTD152G to view detailed technical specifications.
No datasheet is available for this part.