The SG73P2BTTD122J is a 200V rated, 1.2k ohm, 5% tolerance SMD/SMT chip resistor from KOA Speer. It is available in a 1206 package with a height of 0.6mm, length of 3.2mm, and width of 1.6mm. Operating temperature range is from -55°C to 155°C. This resistor is RoHS compliant and available in quantities of 5000 per reel.
KOA Speer SG73P2BTTD122J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P2BTTD122J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.