
The SG73S1JTTD8R2G is a 50V 2% SMD/SMT chip resistor from KOA Speer, featuring a 8.2 ohm resistance value. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. It is RoHS compliant and available on tape and reel.
KOA Speer SG73S1JTTD8R2G technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Packaging | Tape and Reel |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S1JTTD8R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.