The SG73 series resistor from KOA Speer is a 150V rated component with a resistance of 240 ohms and a tolerance of 2%. It is available in a 0805 package and is suitable for surface mount applications. The resistor has an operating temperature range of -55°C to 155°C and is compliant with RoHS regulations.
KOA Speer SG73S2ATTD241G technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S2ATTD241G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.