The SG73W2HTTE8R2M is a 200V 20% SMD chip resistor from KOA Speer. It has a resistance of 8.2R and is available in a package quantity of 4000. The resistor is RoHS compliant and has a maximum operating temperature of 155°C. It is packaged in tape and reel and has dimensions of 0.6mm height, 2.5mm width, and 5mm length.
KOA Speer SG73W2HTTE8R2M technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73W2HTTE8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.