1W SMD chip resistor with 10 ohm resistance and 10% tolerance. Features anti-surge capability, 200V voltage rating, and a 200ppm temperature coefficient. Designed for automotive applications with AEC-Q200 qualification and moisture resistance. Operates across a wide temperature range of -55°C to 155°C, housed in a 2512 (6432) case code. Supplied on tape and reel, this RoHS compliant component offers reliable performance for demanding environments.
KOA Speer SG73W3ATTE100K technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73W3ATTE100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.