KOA Speer SL1TTE1001D technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 1.9mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SL01 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE1001D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.